• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann Q30670 Quantool LED (monochrome) Work light rechargeable 30 W 2000 lm No. of power packs included 2

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Dim

(L x W x H) 5.5 x 17 x 17 cm

Product type

Work light

LEDs

1

Work light features

Incl. battery

Bulb type

LED (monochrome)

Technology

Lithium

Factory colour

Black

Blue

Colour temperature type

7000 K

Weight

730 g

Capacity (mAh, Ah)

3.6 Ah

Charging time

4 h

30 W

Luminous flux

2000 lm

Width

17 cm

Height

17 cm

Length

5.5 cm

Protection class

IP54

Power supply (LOV)

rechargeable

n.rel.

No. of power packs included

2

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3221043 Brüder Mannesmann Q30670 Quantool LED (monochrome) Work light rechargeable 30 W 2000 lm No. of power packs included 2

Information

Information 3221043 Brüder Mannesmann Q30670 Quantool LED (monochrome) Work light rechargeable 30 W 2000 lm No. of power packs included 2

Warranty Terms

Warranty Terms 3221043 Brüder Mannesmann Q30670 Quantool LED (monochrome) Work light rechargeable 30 W 2000 lm No. of power packs included 2

Description

Scope of delivery

  • Incl. charging cable
  • This text is machine translated.

What kind of Inspection Lights are you looking for?

More interesting products

(*All information is plus legal VAT)