
1/2
LED recessed light
12 V
1
LED (monochrome)
7.5 W
7.5 W
4000 K
White
80°
Ceiling mount option
Recess mount option
79 mm
14 mm
III
Chrome
Aluminium
n.rel.
(L x W x H) 85 x 85 x 3 mm
Yes
4000 K
85 mm
3 mm
85 mm
80-89
Datasheet 2597059 Brumberg 12130024 12130024 LED recessed light LED (monochrome) 7.5 W Chrome
User & Safety Instructions 2597059 Brumberg 12130024 12130024 LED recessed light LED (monochrome) 7.5 W Chrome
The necessary accessories are required to use the article as described.