• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12541073 12541073 LED recessed light LED (monochrome) 21 W White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 21 W Total luminous flux= 2100 lm Colour temperature= 3000 K White

Technical specifications

Product type

LED recessed light

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

21 W

21 W

2100 lm

Total luminous flux

2100 lm

3000 K

Colour

White

Light features

Ceiling mount option

Recess mount option

Recess diameter

200 mm

Recess depth

110 mm

Outside Ø

217 mm

Protection class

I

Factory colour

White

Material

Aluminium

n.rel.

No

Light bulb included

Yes

Colour temperature (max.)

3000 K

Colour temperature range

3000 K (max)

Colour rendering index

80-89

Documents & Downloads

Datasheet

Datasheet 2610064 Brumberg 12541073 12541073 LED recessed light LED (monochrome) 21 W White

User & Safety Instructions

User & Safety Instructions 2610064 Brumberg 12541073 12541073 LED recessed light LED (monochrome) 21 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.