
1/2
LED recessed panel
Planar
24 V
1
LED (monochrome)
w/o
20 W
20 W
White
Dimmable
80°
III
IP20
White
Aluminium
5 mm
200 mm
n.rel.
Yes
Yes
30 mm
180 mm
Datasheet 2294969 Brumberg 12437074 12437074 LED recessed panel 20 W White White
User & Safety Instructions 2294969 Brumberg 12437074 12437074 LED recessed panel 20 W White White