• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 15741 Door stopper Stainless steel look

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CASTLE MONITOR door lock TF 125 Ni SB

  • Stainless steel lookTF 125 Ni: Hub 28 mm With screws

Technical specifications

  • Stroke height 28 mm
Product type

Door stopper

Factory colour

Stainless steel look

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859823 Burg Wächter 15741 Door stopper Stainless steel look

Description

THE CASTLE GUARD door locking device TF 125 Ni keeps the door open in the desired position. The lifting height is 28 mm. Screws are supplied with the housing.

This text is machine translated.

Scope of delivery

  • 1 x Burg Wächter door positioner, TF 125 Ni SB
  • Screw
  • Installation instructions.

More interesting products

(*All information is plus legal VAT)