Ideal for gates, sheds, doors and cabinetsIncluding safety screws (single slot)Numerical code can be set individually, 10,000 optionsCan be used right and leftCorrosion-resistant zinc die-cast body
Technical specifications
Material: Die-cast zincDim. Strap (L x B) 23 x 50 mm
Product type
Lockable bolt
Dim
(L x W) 89 mm x 50 mm
Width
50 mm
Length
89 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2859793 Burg Wächter 39400 Lockable bolt
Description
With THE CASTLE MONITOR bar RS 110 C, gates, sheds, cabinets and doors can be securely closed in a matter of minutes. The numerical code on four wheels offers 10,000 different settings. You can select the code freely and change it at any time. The combination lock is made of a weatherproof die-cast zinc body. Mounting material is included in the scope of delivery.
This text is machine translated.
Scope of delivery
1 x CASTLE MONITOR Lock bar RS 110 C SB
Mounting material.
Description
With THE CASTLE MONITOR bar RS 110 C, gates, sheds, cabinets and doors can be securely closed in a matter of minutes. The numerical code on four wheels offers 10,000 different settings. You can select the code freely and change it at any time. The combination lock is made of a weatherproof die-cast zinc body. Mounting material is included in the scope of delivery.
This text is machine translated.
Scope of delivery
1 x CASTLE MONITOR Lock bar RS 110 C SB
Mounting material.
What kind of Door & Window Locks are you looking for?