• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 5481 Door chain Nickel-coated

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BURG-MONITOR DOOR CHAIN TK 64 SB

  • Chain length 13 cm.Standard door chain with operating lock

Technical specifications

  • Chain length 13 cm
Product type

Door chain

Factory colour

Nickel-coated

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859826 Burg Wächter 5481 Door chain Nickel-coated

Description

THE CASTLE GUARD door chain TK 64 with control lock has a chain length of approx. 13 cm. The size of the frame plate is H 64 x W 22 mm. The size of the mounting plate is H 26 x W 102 mm. Mounting instructions and screws are included in the delivery.

This text is machine translated.

Scope of delivery

  • 1 x Burg Wächter safety door chain, TK 64 SB, 054819
  • Mounting material.

More interesting products

(*All information is plus legal VAT)