Burg Wächter Key cabinet 6205/10 Ni KEYS PLEASE, 10 Hook
Magnetic lock, the strength of the magnet is adjustableStainless steel doorBlack sheet metal housingOpening angle approx. 90°Hook spacing 33 mm
Technical specifications
Product type
Key cabinet
Hooks
10
Weight
909 g
Dim
(W x H x D) 210 x 240 x 70 mm
Factory colour
Stainless steel
Black
Width
210 mm
Height
240 mm
Depth
70 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2622003 Burg Wächter Key cabinet 6205/10 Ni KEYS PLEASE 33640 No. of hooks 10 Stainless steel, Black
Description
THE BURG-WÄCHTER Keybox 6205/10 Ni has ten hooks each with a distance of 33 mm and a magnetic lock. You can adjust the strength of the magnet as required. The door of the key box is made of stainless steel and offers an opening angle of approx. 90 degrees. The robust housing is made of black steel sheet. Mounting material is included in the delivery.
This text is machine translated.
Scope of delivery
1 x CASTLE-GUARD key cabinet 6205/10 Ni KEYS LEASE with 10 hooks
THE BURG-WÄCHTER Keybox 6205/10 Ni has ten hooks each with a distance of 33 mm and a magnetic lock. You can adjust the strength of the magnet as required. The door of the key box is made of stainless steel and offers an opening angle of approx. 90 degrees. The robust housing is made of black steel sheet. Mounting material is included in the delivery.
This text is machine translated.
Scope of delivery
1 x CASTLE-GUARD key cabinet 6205/10 Ni KEYS LEASE with 10 hooks