• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter SA 1180 SB Safety bracket Black

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Castle-guard security anchor

  • For wall or floor mounting
  • Anchor plate and bracket made of hardened steel
  • With 6 mm strong tamper-proof anchor bolts
  • This text is machine translated.

Technical specifications

Product type

Safety bracket

Weight

553 g

Dim

(W x H) 108 mm x 53.5 mm

Factory colour

Black

Width

108 mm

Height

53.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2367682 Burg Wächter SA 1180 SB Safety bracket Black

Description


With the safety anchor everything remains in place!
High-quality e-bikes, scooters or garden furniture are sought-after thieves' goods. The massive security anchor protects against theft so that they cannot be easily stolen, if not securely connected, and locks can be cracked in another location. Because the offers extra security with simple mounting. So that you can secure your belongings in the future with the floor anchor and a cable or chain lock.

Combination of several floor anchors possible
You can also create a protected place for ladders, building sites or garden devices with the safety anchor. At the same time, you can combine several floor anchors. For example, to a bicycle parking area. Of course, the safety anchor can not only be fixed in the floor, but also in the wall.

Selection between safety anchor 1180 and 1280
With the floor anchor you have the choice between two different models. The safety anchor SA1180 has plate and bracket made of hardened steel as well as 6 mm strong tamper-proof and concealed anchor bolts. You can fix your objects with the cable lock or padlock.

In addition, the even more massive and larger safety anchor SA1280 offers a 6 mm strong, hardened steel plate. Thus, your objects will find a safe "anchorage" outdoors. They anchor the model with 10 mm thick tamper-proof bolts. The bottom anchor bow is used for connecting via chain lock or padlock.

This text is machine translated.

Features

  • Concealed screw connection, with optional rear plate for continuous mounting
  • Mounting material is included
  • Color: Black, bracket: Steel.

Scope of delivery

  • Inc. mounting materials

More interesting products

(*All information is plus legal VAT)