• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch 12199 Busch 12199 H0f Narrow Gauge Field Railway Engine Field railway drive unit

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Busch 12199 H0f Narrow Gauge Field Railway Engine

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • The letters 'HOf' are displayed in black text on a white background within a square frame.

Technical specifications

Manufacturer part #

12199

Type

Narrow-gauge railway

Size

H0f

Power supply system

DC

LoB/LoC

0 mm

Age category

15 years and over

Type

Field railway drive unit

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1230675 Busch 12199 Busch 12199 H0f Narrow Gauge Field Railway Engine Field railway drive unit

Description

Features

  • Complete chassis for H0i/H0f-Lok-Modelle (Scale 1:87, track width 6.5 mm) consisting of plastic block with micro motor, magnetic, transmission and wheels. As the landing gear for individual structures or as a replacement landing gear, among others, the Field railway locomotives Gmeinder 15/18 and mining railway locomotives B 360 can be used. Axle arrangement. g. Length: approx. 26 mm. Power supply: 3V DC voltage.
  • This text is machine translated.

Scope of delivery

  • Complete landing gear.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)