• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch H0 Wooden lamp post Assembled 4134 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 lamp with wooden pole

  • Delicate design
  • 'HO' in white letters on a black background.
  • Play and pause symbol on a black background.

Technical specifications

Size

H0

Product type

Wooden lamp post

Lamp type

LED

Type

Assembled

Factory colour

Yellow

Min. operating voltage

14 V

Max. operating voltage

16 V

Operating voltage

14 - 16 V

Height

90 mm

Age category

15 years and over

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 499352 Busch H0 Wooden lamp post Assembled 4134 1 pc(s)

Description

Universally applicable street light with mast made of real wood. Also for the train station and industrial premises. Replica of the Concrete border at the base of the lamp.

Realistic imitation of the yellow/orange light, which was produced in original through sodium-vapor lamps, yellow/orange LEDs. Finished model. Height approx. 90 mm.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 59.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)