• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA001754A4109 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Frame 1-way Studio white, solo 1721-84

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Halogen-free: Yes
  • Antibacterial treatment: No
  • Transparent: No
  • With hinged cover: No
  • Mounting width 55 mm
  • Text field/label area: No
  • Number of units: 1
  • Mounting height 55 mm
  • Number of units horizontal: 1
  • Number of units vertical: 1
  • Diameter boring (opening): 55 mm
Type


Frame 1-way Studio white, solo 1721-84

Product type

Faceplate

Dim

(W x H x D) 63 x 63 x 26 mm

Content

1 pc(s)

Depth

26 mm

Height

63 mm

Width

63 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3845818 Busch-Jaeger 2CKA001754A4109 1 pc(s)

Description

To cover switches, buttons and sockets. Suitable for channel installations with 80 mm channel cover. Design line: Solo®, platform 63

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.