• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA001754A4344 1 pc(s)

Eco
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2-gang frame blue 1722-288

  • Busch & Jaeger Switch Product Range
  • Logo showing two interlocking circles, one purple and one orange, with the words 'Certified Cradle to Cradle' beneath.<br><br>(Note: This text appears to already be in British English, so no translation is required.)

Technical specifications

  • Halogen-free: No.
  • Antibacterial treatment: No.
  • Transparent: No.
  • With hinged cover: No.
  • Mounting width 55 mm
  • Text field/label area: No.
  • Number of units: 1
  • Mounting height 55 mm
  • Number of units horizontal: 1
  • Number of units vertical: 1
  • Number of vertical modules (for modular design): 1
  • Diameter boring (opening): 55 mm
Type


2-gang frame blue 1722-288

Product type

Faceplate

Dim

(W x H x D) 69.5 x 69.5 x 59 mm

Content

1 pc(s)

Similar RAL

9016

Depth

59 mm

Height

69.5 mm

Width

69.5 mm

UKCA

yes

Eco badge reference

Cradle to Cradle certified

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3835075 Busch-Jaeger 2CKA001754A4344 1 pc(s)

Description

To cover switches, buttons and sockets. Design line: Busch-aXcent®, platform 63 Design line Variant: Busch-aXcent®

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.