• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Black 2CKA001719A0111 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Frame 1-way W, m. hinged lid 2518-212

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Mounting type: Claw / screw attachment
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Painted
  • Design of surface: Matt
  • Mounting type: Flush-mounted
  • Min Depth of the device socket 32 mm
  • Assembly: Base element with central cover plate
  • Rated current 10 A
  • Nominal voltage: 250 V
  • Control mode: Rotary knob
Type


Frame 1-way W, m. hinged lid 2518-212

Product type

Faceplate

Factory colour

Black

Nominal voltage

250 V

Content

1 pc(s)

Similar RAL

9004

Material

Plastic

Mounting type

Flush mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3835258 Busch-Jaeger Black 2CKA001719A0111 1 pc(s)

Description

To cover switches, buttons and sockets. With hinged cover. Design line: Busch-Duro 2000® SI Design line Variant: Busch-Duro 2000® SI

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.