• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Black 2CKA001725A0563 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

3-way frame, vertical.+ scale. 2513 - 212

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Mounting method: Clamp mounting
  • Material quality: Thermoplastic
  • Halogen-free: No
  • Surface protection: Painted
  • Design of surface: Matt
  • Antibacterial treatment: No
  • Transparent: No
  • Mounting direction: Horizontal
  • With hinged cover: No
  • Mounting width 55 mm
  • Text field/label area: Yes
  • Number of units: 3
  • Flush mounting: Yes
  • Mounting height 55 mm
  • Number of units horizontal: 3
  • Number of modules horizontal (for modular design): 3
  • With mounting frame: No
  • Suitable for underground passage box: No
  • Suitable for device installation channel: Yes
  • Suitable for panel mounting: No
  • Diameter boring (opening): 71 mm
Type


3-way frame, vertical.+ scale. 2513 - 212

Product type

Faceplate

Factory colour

Black

IP20

IK03

Dim

(W x H x D) 223 x 81 x 12 mm

Content

1 pc(s)

Similar RAL

9004

Depth

12 mm

Height

81 mm

Width

223 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3845820 Busch-Jaeger Black 2CKA001725A0563 1 pc(s)

Description

To cover switches, buttons and sockets. Design line: Busch-Duro 2000® SI Design line Variant: Busch-Duro 2000® SI

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.