• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Blue 2CKA001754A4235 1 pc(s)

Eco
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Frame 1-way Studio white F. linear 1721-184K

  • Busch & Jaeger Switch Product Range
  • Logo showing two interlocking circles, one purple and one orange, with the words 'Certified Cradle to Cradle' beneath.<br><br>(Note: This text appears to already be in British English, so no translation is required.)

Technical specifications

  • Mounting method: Clamp mounting
  • Halogen-free: No
  • Surface protection: Untreated
  • Design of surface: Matt
  • Antibacterial treatment: No
  • Transparent: No
  • Mounting direction: Horizontal and vertical
  • With hinged cover: No
  • Mounting width 70 mm
  • Text field/label area: No
  • Number of units: 2
  • Flush mounting: Yes
  • Mounting height 70 mm
  • Number of units horizontal: 2
  • Number of units vertical: 2
  • Number of modules horizontal (for modular design): 2
  • Number of vertical modules (for modular design): 2
  • With mounting frame: No
  • Suitable for underground passage box: No
  • Suitable for device installation channel: Yes
  • Suitable for panel mounting: No
  • Diameter boring (opening): 71 mm
Type


Frame 1-way Studio white F. linear 1721-184K

Product type

Faceplate

Factory colour

Blue

IP20

IK03

Dim

(W x H x D) 85 x 156.1 x 8.6 mm

Content

1 pc(s)

Similar RAL

5026

Depth

8.6 mm

Height

156.1 mm

Width

85 mm

Material

Glass

UKCA

yes

Eco badge reference

Cradle to Cradle certified

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3845796 Busch-Jaeger Blue 2CKA001754A4235 1 pc(s)

Description

To cover switches, buttons and sockets. With small corner radii for cut channel covers. Design line: Future® linear, platform 63 Design line Variant: Future® linear

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.