• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Palladium 2CKA001725A1490 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2-way frame, for channel cover. 2512-212K-102

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Usage: For data-connection casing
  • Mounting method: Fixing with screw
  • Material quality: Aluminium
  • Halogen-free: Yes
  • Surface protection: Anodised/anodized
  • Design of surface: Matt
  • Antibacterial treatment: No
  • Mounting type: Flush-mounted
  • Transparent: No
  • Min. Depth of the device socket 32 mm
  • Assembly: Operating element
  • Device width 71 mm
  • Device height 71 mm
  • Device depth 44.2 mm
  • Bearing ring: Yes
  • With dust protection: No
  • With hinged cover: No
  • Outlet direction: Straight
  • Labelling field: Without labeling field
  • With imprint: No
  • Number of modules (for modular design): 1
  • With sockets/couplings: No
  • Suitable for number of sockets/couplings: 2
  • With strain relief: No
  • Shielded sockets: No
  • Shielded housing: No
  • Connector strip: No
  • With illumination: No
Type


2-way frame, for channel cover. 2512-212K-102

Product type

Faceplate

Factory colour

Palladium

Content

1 pc(s)

Material

Metal

Mounting type

Flush mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3845842 Busch-Jaeger Palladium 2CKA001725A1490 1 pc(s)

Description

To cover switches, buttons and sockets. With small corner radii for cut channel covers. Design line: Busch-Duro 2000® SI Design line Variant: Busch-Duro 2000® SI Linear

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.