• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Studio white (similar to RAL 9016) 2CKA001754A4408 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

5-gang frame palladium, vertical 1735-260

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Mounting type: Construction
  • With orientation light: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Standalone: Yes
  • Height/depth 120 mm
  • Type of test/pause button: Combination
  • Separate socket required: No.
  • Network connection via cable: No.
  • Network-connected via radio (optional): No.
  • Primary power supply: Battery / rechargeable battery
  • Voltage type of supply voltage: DC
  • Supplied battery: Lithium
  • With Q-Label: Yes
  • VdS approved: Yes
  • Effective principle: Optical
  • Smoke switch: No.
  • Suitable for duct mounting: No.
  • Network-connected via radio (standard): No.
  • Explosion-tested version: No.
Type


5-gang frame palladium, vertical 1735-260

Product type

Faceplate

Factory colour

Studio white (similar to RAL 9016)

IP20

Dim

(Ø x L) 120 mm x 47.5 mm

Content

1 pc(s)

Similar RAL

9016

(Ø)

120 mm

Length

47.5 mm

Width

120 mm

Mounting type

Structure

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833485 Busch-Jaeger Studio white (similar to RAL 9016) 2CKA001754A4408 1 pc(s)

Description

5-gang cover frame vertical. aplha palladium.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.