• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Titanium 2CKA001725A1489 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

1-way frame, for channel cover. 2511-212K-102

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: Hotelcard
  • Label/label: "Arrows" symbol
  • Detectable symbol/barrier-free: No
  • Use: Switch/button
  • Suitable for bus system button coupling: No
  • Mounting method: Clamp mounting
  • Control window/light output: No
  • Material quality: Aluminium
  • Halogen-free: No
  • Surface protection: Anodised/anodized
  • Design of surface: Matt
  • Antibacterial treatment: No
  • With labeling field: No
  • With replaceable lens/symbol: No
Type


1-way frame, for channel cover. 2511-212K-102

Product type

Faceplate

Factory colour

Titanium

IK03

Dim

(W x H x D) 70 x 54 x 25 mm

Content

1 pc(s)

Depth

25 mm

Height

54 mm

Width

70 mm

Material

Metal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3845826 Busch-Jaeger Titanium 2CKA001725A1489 1 pc(s)

Description

To cover switches, buttons and sockets. With small corner radii for cut channel covers. Design line: Busch-Duro 2000® SI Design line Variant: Busch-Duro 2000® SI Linear

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.