• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bush enclosure 19200030413 HARTING 1 pc(s)

Product type
Bush enclosure
Case material
Polycarbonate
Type
19200030413
Manufacturer part #
19200030413
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Socket shell

Our service for you

Technical specifications

  • Locking type: Longitudinal clamp
  • Cable diameter: 9 mm to 17 mm
Type

19200030413

Product type

Bush enclosure

Manufacturer part #

19200030413

Factory colour

Grey

Type

Straight cable input

Case material

Polycarbonate

Series

Han A®

Content

1 pc(s)

Cable input

1x integrated

IP44

Max. temperature

+125 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 1990773 Bush enclosure 19200030413 HARTING 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1990773 Bush enclosure 19200030413 HARTING 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 212.89*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)