• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bussmann by Eaton LPJ-15SP LPJ-15SP Time delay fuse (Ø x L) 2.06 mm x 5.72 mm 15 A 600 V AC Time delay -T- Content 1 pc(

Image similar
Product type
Time delay fuse
Nominal voltage
600 V AC
Nominal current - rounded value
15 A
Release characteristics
Time delay -T-
Length
5.72 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dual Element time delay fuse LPJ

  • Low-Peak
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Time delay fuse

Nominal voltage

600 V AC

Dim

(Ø x L) 2.06 mm x 5.72 mm

Nominal current

15 A

Nominal current - rounded value

15 A

Release characteristics

Time delay -T-

Length

5.72 mm

(Ø)

2.06 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

LPJ-15SP

Documents & Downloads

Datasheet

Datasheet 1230851 Bussmann by Eaton LPJ-15SP LPJ-15SP Time delay fuse (Ø x L) 2.06 mm x 5.72 mm 15 A 600 V AC Time delay -T- Content 1 pc(

User & Safety Instructions

User & Safety Instructions 1230851 Bussmann by Eaton LPJ-15SP LPJ-15SP Time delay fuse (Ø x L) 2.06 mm x 5.72 mm 15 A 600 V AC Time delay -T- Content 1 pc(

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 189.98*

What kind of Micro Fuses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)