• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K 481001 Crosscut saw 650 mm

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Crosscut saw

Saw blade length

550 mm

No. of teeth (per inch)

7

No. of tips per inch

8

Material (handle)

Plastic

Length

650 mm

Weight

490 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 841328 C.K 481001 Crosscut saw 650 mm

Description

Features

  • Alloy Steel.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 52.77*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)