• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K Blue Steel T4560 PZ3D15 Philips bit 15-piece Pozidriv Torsion Control Technology

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

30 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bits for impact driver Blue Steel 25 mm PZ3

  • 15-PC set

Technical specifications

Product type

Philips bit

Downforce

Pozidriv

Size

PZ 3

Length

25 mm

Material

Steel

Material properties

alloyed

Features

Torsion Control Technology

Content

10 pc(s)

Documents & Downloads

Datasheet

Datasheet 2798891 C.K Blue Steel T4560 PZ3D15 Philips bit 15-piece Pozidriv Torsion Control Technology

User & Safety Instructions

User & Safety Instructions 2798891 C.K Blue Steel T4560 PZ3D15 Philips bit 15-piece Pozidriv Torsion Control Technology

Description

Made of alloy V8 steel with special composition for extreme strength. With Torsion-Control technology, which can withstand much higher torques. Blue Steel impact driver bits have a much longer service life. Colour-coded for easy recognition of the profile.

This text is machine translated.

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)