• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K Quick-release bit holder 60 mm 1/4" (6.3 mm)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Quick-release bit holder

Drive

1/4" (6.3 mm)

Downforce

1/4" (6.3 mm)

Length

60 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1328458 C.K Quick-release bit holder 60 mm 1/4" (6.3 mm)

Description

With quick-change function for quick and convenient interchange and through the lock is the bit securely held.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)