• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3100 09D HSS Metal twist drill bit 9 mm Total length 125 mm DIN 338 Cylinder shank 1 pc(s)

Product type
Metal twist drill bit
Drill hole Ø
9 mm
Content
1 pc(s)
Material
HSS
Material suitability
Metal
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

30 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Metal twist drill bit

DIN standard

DIN 338

Drill hole Ø

9 mm

Tip angle

135°

Content

1 pc(s)

Material

HSS

Material suitability

Metal

Tool holder

Cylinder shank

Shank Ø

9 mm

Working length

81 mm

Total length

125 mm

Drill features

Twin tip

Drill hole diameter

6 - 10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1327602 C.K T3100 09D HSS Metal twist drill bit 9 mm Total length 125 mm DIN 338 Cylinder shank 1 pc(s)

Description

High speed steel. 135 degree split point design for non-wander starting. Flute ground for accurate results. Conforms to DIN338.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)