• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3204 040 T3204 040 Hole saw 40 mm cobalt 1 pc(s)

1/4
Product type
Hole saw
Drill hole Ø
40 mm
Material
Steel
Material suitability
Steel plate
Material properties
cobalt
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Vorteck Pro Cobalt steel-hole saw, 40 mm

  • For use with the quick-change system of the Vorteck
  • Variable teeth reduce vibration and speed removal of sawdust
  • A sleek design reduces the frictional heat and prevents the teeth from burning
  • M42 steel with 8% cobalt increases durability and heat tolerance
  • Capacity: Max. 1.6 mm steel sheet
  • This text is machine translated.

Technical specifications

Product type

Hole saw

Drill hole Ø

40 mm

Material

Steel

Material properties

cobalt

Material suitability

Steel plate

Weight

100 g

Documents & Downloads

Datasheet

Datasheet 3474056 C.K T3204 040 T3204 040 Hole saw 40 mm cobalt 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3474056 C.K T3204 040 T3204 040 Hole saw 40 mm cobalt 1 pc(s)

More interesting products

(*All information is plus legal VAT)