• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3293 HSS Metal twist drill bit set 6-piece 2 mm, 3 mm, 4 mm, 5 mm, 8 mm TiN DIN 338 Cylinder shank 1 Set

Product type
Metal twist drill bit set
Drill hole Ø
2 mm
3 mm
4 mm
5 mm
8 mm
Content
1 Set
Material
HSS
Material suitability
Metal
Plastic
Non-ferrous metal
Perspex
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

Product type

Metal twist drill bit set

DIN standard

DIN 338

Drill hole Ø

2 mm

3 mm

4 mm

5 mm

8 mm

Content

1 Set

Material

HSS

Material properties

TiN

Material suitability

Metal

Plastic

Non-ferrous metal

Perspex

Tool holder

Cylinder shank

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 829131 C.K T3293 HSS Metal twist drill bit set 6-piece 2 mm, 3 mm, 4 mm, 5 mm, 8 mm TiN DIN 338 Cylinder shank 1 Set

Description

Forged HSS, precision ground for accurate drilling. Titanium Nitride coated for extra wear protection.

Scope of delivery

  • 1 x drill bit, sizes: 2, 3, 4, .5, 6 & 8mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)