• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3588 Pocket level 250 mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Torpedo water scale

  • 250 mm high-quality torpedo spirit level made of aluminum cast – compact, robust and reliable.
  • Horizontal and vertical green level with 0.5 mm/m accuracy.
  • Large curved horizontal level for clear reading from any angle.
  • Precision-milled magnetic base with V-groove for a secure hold on pipes.
  • Shock-resistant casing that withstands harsh building conditions.
  • Pocket size - Ideal for electricians, installers and fitters.
  • This text is machine translated.

Technical specifications

Product type

Pocket level

Length

250 mm

Material

Aluminium (die-cast)

Width

20 mm

Height

50 mm

Dim

(L x W x H) 250 x 20 x 50 mm

Weight

269 g

Type

T3588

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3782543 C.K T3588 Pocket level 250 mm

User & Safety Instructions

User & Safety Instructions 3782543 C.K T3588 Pocket level 250 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)