• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3591 400 Alu spirit level 400 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Aluminium box spirit level 400 mm

  • Robust aluminum box-level with 1.5 mm wall thickness for maximum stability.
  • Precision: 0.5 mm/m – appreciated by professionals.
  • Powder-coated surface resists wear, scratches and corrosion.
  • Large curved horizontal level with 300° readability from all angles.
  • 150° vertical spirit levels with a wide field of view for easy reading in difficult positions.
  • Reinforced spirit level holding system for permanent accuracy.
  • Double-rubberized end caps offer excellent protection against impact and drop.
  • Rugged construction for daily use - reliable performance that you can trust.
  • This text is machine translated.

Technical specifications

Product type

Alu spirit level

Length

400 mm

Material

Aluminium

Width

20 mm

Height

50 mm

Dim

(L x W x H) 400 x 20 x 50 mm

Weight

350 g

Reading range

400 mm

Type

T3591 400

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3782546 C.K T3591 400 Alu spirit level 400 mm

User & Safety Instructions

User & Safety Instructions 3782546 C.K T3591 400 Alu spirit level 400 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)