• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3710 8 Circlip pliers Suitable for Inner rings 40-100 mm Tip shape (details) Straight

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Circlip pliers

Manufacturer part #

T3710 8

Suitable for

Inner rings

Matching bore diameter

40-100 mm

Length

220 mm

Material

Chromium-vanadium steel

Material properties

high alloyed

burnished

DIN standard

DIN 5256-C

Weight

222 g

Tip shape

Straight

Size

J3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 828991 C.K T3710 8 Circlip pliers Suitable for Inner rings 40-100 mm Tip shape (details) Straight

Description

High alloy steel, drop forged, hardened & tempered for exceptional strength & durability. Chequered handles for grip.

What kind of Circlip Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)