• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3787DF 115 ESD Side cutter non-flush type 125 mm

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Length: 125 mm.
  • Cutting capacity hard wire: 1.0 mm / 18 AWG
  • Cutting capacity soft wire: 1.8 mm/13 AWG
  • Cutting capacity Piano wire: 0.4 mm / 22 AWG
  • Standard: BS EN 61340 2
Product type

Side cutter

Manufacturer part #

T3787DF 115

Range of use

ESD

Length

125 mm

Material

Steel

Material properties

polishing

C60

Wire hardness (max.) soft wire

0.4 mm

Wire hardness (max.) medium wire

1.8 mm

Wire hardness (max.) hard wire

1 mm

Width

75 mm

Weight

54 g

Features

non-flush type

EN standard

EN 61340-2

Type

Mini wadding

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 828867 C.K T3787DF 115 ESD Side cutter non-flush type 125 mm

Description

DISSIPATIVE PRECISION PLIERS & CUTTERS

1) Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
2) Precision box joint construction for permanent, adjustment free jaw alignment
3) Induction hardened jaws for outstanding long term performance
4) Mirror polished surface eliminates the risk of damage from flaking chrome
5) Spot welded double leaf springs for consistent, repetitive action
6) Ergonomically designed dual component handles for increased comfort & control
7) Fully ESD compliant for safe use on sensitive electronic componentsTungsten carbide blades for outstanding cutting life.

More interesting products

(*All information is plus legal VAT)