• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T4523 Bit set 8-piece Star

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Downforce

Star

Shape

C 6.3

Drive

1/4" (6.3 mm)

Length

25 mm

Material

S2 steel

Material properties

alloyed

Content

1 pc(s)

Material (details)

V8 steel

Description

Made from high-alloy V8 steel with special composition for extreme strength. With Torsion Control Technology, the much higher torques. ""Blue Steel"" Impact screw Bits have a much longer service life. Color coded for easier identification of the profile.

Scope of delivery

  • 1 x screwdriver bits, TX, sizes: 8, 10, 15, 20, 25, 27, 30 & 40.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.98€ 16.48*

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)