• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T4569TINC Bit set 7-piece Pozidriv

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

30 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Downforce

Pozidriv

Shape

C 6.3

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Chromium-vanadium steel

Material properties

TiN

Content

1 pc(s)

Material (details)

V8 steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822584 C.K T4569TINC Bit set 7-piece Pozidriv

Description

Titanium Nitride coated, premium quality chrome vanadium steel for the ultimate wear resistance. Precision machined tip for an exact screw fit & damage free screwdriving.

Scope of delivery

  • 1 x Screwdriver bit holder. 1 x screwdriver bit, Pozidriv, sizes: 1 & 3. 4 x screwdriver bits, Pozidriv, size: 2.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.98€ 32.48*

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)