• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K Workshop Square screwdriver Size (screwdriver) 3 Blade length: 125 mm

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Square screwdriver

Range of use

Workshop

Size

3

Blade length

125 mm

Length

245 mm

Handle Ø

37 mm

Handle length

120 mm

Blade type

Round

Blade Ø

6 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

burnished

Downforce

Square socket

Screwdriver features

Multi-purpose tool grip

Handle grip dimensions

120 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 821795 C.K Workshop Square screwdriver Size (screwdriver) 3 Blade length: 125 mm

Description

PREMIUM QUALITY SCREWDRIVERS

1) Tip type marking for easy identification
2) Ergonomically shaped, dual component handle for increased comfort, control & safety
3) Long fine neck for precise fingertip control
4) Ridges along the head give extra grip in that last ¼ turn
5) Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
6) Premium quality Chrome Vanadium steel blade for exceptional strength & durability
7) Precision machined tip for an exact screw fit & damage free screwdriving

Hints

This text is machine translated.

What kind of Speciality Screwdrivers are you looking for?

More interesting products

(*All information is plus legal VAT)