• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable pull-in tool 150.0939 KS Tools 1 pc(s)

1/10
Product type
Rewind cord
Length
1 m
(Ø)
3 mm
Dim
(Ø x L) 3 mm x 1 m
Weight
30 g
EAN:
Part number:
Item no:
Dispatches on Fri 18 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Rewind cord

Length

1 m

(Ø)

3 mm

Dim

(Ø x L) 3 mm x 1 m

Weight

30 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2736401 Cable pull-in tool 150.0939 KS Tools 1 pc(s)

Description

• Ideal suitable for cable or wires• The cable winder can be pushed through pipes without any problem thanks to rounded head (Ø 5 mm) on the end• With loop for securing the cable or cable• Shape is retained and can be modified at any time• Freely malleable, therefore suitable for even for very narrow areas

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 233.96*

What kind of Drawcord Coils & Cable Draws are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)