• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carrera 370430032 1:50 RC model car Electric Race car Incl. battery and charging cable

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

RC model car

Model craft type

Race car

No. of players (max.)

16

Features

Incl. battery and charging cable

Recommended minimum age

6 years

Battery life

15 min

Frequency

2,4 GHz

Speed (max.)

5 km/h

Manufacturer part #

370430032

Charging time

30 min

Scale

1:50

Model version

RtR

Engine type

Electric

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3540361 Carrera 370430032 1:50 RC model car Electric Race car Incl. battery and charging cable

Description

Features

  • Vehicle and controller * READY TO RUN incl. rechargeable battery, 0.5A USB charging cable and batteries
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)