• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carson Modellsport 500504148 VW Käfer mit Anhänger 1:87 RC model car Electric Road version Incl. batteries and charger

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

1:87 VW Beetle m. trailer 2.4G 100% RTR

  • With LED-lighting front / rear
  • Quick charging via transmitter (45 min.)
  • Trim for steering
  • Very small turning circle
  • Detailed painting and printing
  • Fully proportional
  • 45 min. travel time

Technical specifications

Type

VW Beetle with trailer

Product type

RC model car

Model craft type

Road version

Features

Incl. batteries and charger

Motor type

Brushed

Recommended minimum age

8 years

Battery life

45 min

Frequency

2,4 GHz

Manufacturer part #

500504148

Charging time

45 min

Scale

1:87

Model version

100% RtR

Engine type

Electric

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3412152 Carson Modellsport 500504148 VW Käfer mit Anhänger 1:87 RC model car Electric Road version Incl. batteries and charger

Description

Experience the history of the legendary VW Beetle very closely and in miniature form with the CARSON RC-model VW Belte with trailer in the scale 1:87. The beetle was originally conceived as a "folk car" and quickly became the symbol of the German economic miracle. With its characteristic design and a reliable air-cooled motor the vehicle has conquered many hearts.
The CARSON VW Beelte with trailer offers you the opportunity to experience and control a piece of history. With a unique richness of detail and precise workmanship, the model is a must for all RC enthusiasts and lovers of car models.
Immerse yourself in the history of the bug and experience the thrill with this excellent RC-model. Order now the VW Belte with trailer on the scale of 1:87 and let yourself be enthused by its beauty and uniqueness.

This text is machine translated.

Scope of delivery

  • Ready to drive model 100% RTR
  • 2.4 GHz remote control with charging port
  • Li-Ion 3.7V/75mAh battery
  • 4x AAA transmitter batteries
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)