• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carson Modellsport 500504170 1:87 RC model car Electric Road version RWD Incl. batteries and charger

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

1:87 MB 200/8 blue 100% RTR

  • True to original reproduction - the Mercedes Benz 200/8 of CARSON is painted faithfully and is in no way inferior to the original. The Mercedes Benz 200/8 makes all collectors' hearts beat faster
  • High-tech in miniature format – The car smaller in the scale of 1:87 has an interference-free 2.4 GHz remote control system, which enables a fully proportional steering and speed
  • Long travel time and quick charging: The high quality Li-ion drive battery enables a travel time of approx. 60 minutes with just 45 minutes charging time using a Power-plug
  • LED lighting - The remote-controlled Mercedes Benz has LED lighting on both the front and rear
  • High-quality - The MB 200/8 is particularly high-quality processed and convinces by a strong performance A real eye-catcher on every diorama and a highlight for every model railway modeler
  • 'HO' in white letters on a black background.

Technical specifications

Type

MB Mercedes Benz 200/8

Product type

RC model car

Model craft type

Road version

Drive

RWD

Features

Incl. batteries and charger

Motor type

Brushed

Recommended minimum age

14 years

Battery life

60 min

Frequency

2,4 GHz

Weight

11 g

Manufacturer part #

500504170

Charging time

45 min

Scale

1:87

Model

Mercedes-Benz 200/ 8

Model version

100% RtR

Engine type

Electric

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3788971 Carson Modellsport 500504170 1:87 RC model car Electric Road version RWD Incl. batteries and charger

Description

A real Mercedes feeling for collectors: The MB 200/8 in blue in a scale of 1:87 brings the classic back to the road! Through the original license the vehicle impresses with love for detail both in the body itself and in the painting. The steering and speed of the small vehicle are fully proportional.

In addition, the car has a very small turning circle and can thus be managed easily and smoothly over the routes. The front and rear LED lighting is a real eye-catcher. The car can be easily charged for approx. 45 minutes using the small transmitter supplied, and then be fully operational for about 60 minutes.

A really great model that guarantees fun and enjoyment!

This text is machine translated.

Features

  • Fully proportional steering and speed
  • Very detailed body and paint finish
  • LED lighting at front and rear
  • Very small turning circle
  • Licensed by Mercedes-Benz

Scope of delivery

  • Drive-ready Model
  • 2.4GHz remote control with charging port
  • Lithium rechargeable battery
  • Storage cabinet
  • 4x AAA transmitter batteries
  • User manual.

Hints

IMPORTANT!
Please keep these notes for possible correspondence. Colour and technical changes are reserved. Not suitable for children under 3 years of age. There is a risk of suffocation due to small parts being swallowed! Use under direct supervision of adults. Adult assistance is required to remove the transport locks.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)