• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carson Modellsport 500504173 1:87 RC model car Electric Agricultural vehicle RWD Incl. batteries and charger

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

Mercedes-Benz Trac 1800

Product type

RC model car

Model craft type

Agricultural vehicle

Drive

RWD

Features

Incl. batteries and charger

Motor type

Brushed

Recommended minimum age

8 years

Battery life

60 min

Frequency

2,4 GHz

Weight

40 g

Manufacturer part #

500504173

Charging time

45 min

Scale

1:87

Model

Trac 1800

Model version

100% RtR

Engine type

Electric

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3788979 Carson Modellsport 500504173 1:87 RC model car Electric Agricultural vehicle RWD Incl. batteries and charger

Description

Features

  • Fully proportional steering and speed
  • Very detailed body and paint finish
  • LED lighting at front and rear
  • Very small turning circle
  • Licensed by Mercedes-Benz
  • This text is machine translated.

Scope of delivery

  • Ready to drive 2.4 GHz remote
  • Control with charge connection, lithium
  • Vehicle battery, storage display case,
  • 4x AAA transmitter batteries, instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)