• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carrera 370430041 1:43 RC model car Incl. battery and charging cable

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

13 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

RC model car

No. of players (max.)

16

Features

Incl. battery and charging cable

Recommended minimum age

6 years

Battery life

15 min

Frequency

2,4 GHz

Manufacturer part #

370430041

Charging time

30 min

Scale

1:43

Model version

RtR

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3540366 Carrera 370430041 1:43 RC model car Incl. battery and charging cable

Description

Remote controlled Fußball game with official Bundesliga™ license
Indoor & outdoor suitable
Customizable with stickers from 24 clubs from 1. And 2. Bundesliga
SPI elfeldgr&oumel;ße: Approx. 122 × 84 cm
For ages 6 years and over
Your own Bundesliga match &n dash; on four Rädern
With the RC Fußball set model Bundesliga the coffee table becomes a Arena and you yourself as the RC-Fußball-professional! Two remote-controlled vehicles with matching paddle controls, a pitch with 22 band elements and two goals with Torzäbrighter deliver für an exciting duel with real fan vibes.
Wämake your team – and put it on the pitch
Thanks to the official Bundesliga™ license, you can design your vehicles and bands with stickers from 24 clubs – whether you're a fan of FC Bayern, Dortmund, St. Pauli or a beginner. The easy-to-operate 2.4 GHz technology allows you to control up to 16 vehicles simultaneously. So spontaneous matches with siblings or friends become a real highlight.
The vehicles run for up to 15 minutes on a single battery charge and are ready for use in about 30 minutes. There are speed levels, two interchangeable bucket variants (Anfänger & Profi) and cool s accessories&oumel;r turn every game into your home game. The set is „Ready to Run“ &ndash ; battery, controller and charging cable are already included. Simply assemble, decorate and kick off!

This text is machine translated.

Features

  • 2x vehicle and 2x controller * 22x belt element (14x belt element long, 8x belt element short) * 2x Tor * Sticker Set * Deco elements * 2 beginner and 2 professional blades * Ball * READY TO RUN incl. rechargeable battery (firmly installed), 2x 0.5A USB charging cable* batteries

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)