• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carson Modellsport 500504180 1:87 RC model car Electric Road version RWD Incl. batteries and charger

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

H0 VW T1 Box wagon Jägermeister

Product type

RC model car

Model craft type

Road version

Drive

RWD

Features

Incl. batteries and charger

Motor type

Brushed

Recommended minimum age

8 years

Battery life

50 min

Frequency

2,4 GHz

Weight

16 g

Manufacturer part #

500504180

Charging time

45 min

Scale

1:87

Model

T1 Box wagon Jägermeister

Model version

100% RtR

Engine type

Electric

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3788974 Carson Modellsport 500504180 1:87 RC model car Electric Road version RWD Incl. batteries and charger

Description

The CARSON VW T1 Box wagon Jägermeister in the scale of 1:87 combines iconic Bulli design with compact RC technology. The model officially licensed by Volkswagen convinces through its detailed paint and printing in the distinctive green-orange-black as well as through authentic proportions. With a length of 50 mm, 20 mm wide and 24 mm high the mini RC auto Ideal is suitable for precise trips on the table or in small indoor track.

The fully proportional control makes possible an exact dosage of speed and steering. The model can be maneuvered especially with sensitive forward and reverse function, steering trim and a very small turning radius. The 2WD RWD drive in combination with the brushed motor ensures a balanced driving behavior.

The modern 2.4 GHz radio technology with two channels offers a stable connection up to 50 m range. The 100% RTR set contains both a fixed 3.7 volt 75 mAh Li-ion battery and 4x AAA transmitter batteries as well as a practical storage cabinet. With up to 50 minutes of driving time and only approx. 30 minutes of charging time, the VW T1 offers a long-lasting driving pleasure for beginners from the age of 8.

This text is machine translated.

Features

  • Proportional and very precise control
  • Trim for steering
  • Very small turning radius
  • Very sensitive forward and reverse function
  • LED lighting front / rear
  • Including showcase for storage
  • Detailed painting and printing

Scope of delivery

  • Drive-ready Model
  • 2.4 GHz remote control
  • Li-Ion rechargeable battery
  • Storage cabinet
  • 4x AAA transmitter batteries
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)