• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carson Modellsport 500504178 1:87 RC model car Electric Road version RWD Incl. batteries and charger

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Type

Mercedes-Benz Unimog U406 Firebrigade

Product type

RC model car

Model craft type

Road version

Drive

RWD

Features

Incl. batteries and charger

Motor type

Brushed

Recommended minimum age

8 years

Battery life

60 min

Frequency

2,4 GHz

Manufacturer part #

500504178

Charging time

30 min

Scale

1:87

Model

Unimog U406 Firebrigade

Model version

100% RtR

Engine type

Electric

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3788976 Carson Modellsport 500504178 1:87 RC model car Electric Road version RWD Incl. batteries and charger

Description

The 1:87 scale Carson Mercedes-Benz Unimog U406 fire brigade combines detailed design with modern RC technology in an extremely compact format. The officially licensed model captivates by its high-quality finish, fine print and a realistic LED lighting at front and rear. Despite its small size, the Unimog offers a fully proportional control, which enables precise steering and finely metered acceleration.

The 100 % RTR model makes the vehicle ready to use. The 2.4 GHz remote control, a fixed Li-ion battery with 3.7 V and 75 mAh and all necessary batteries for the transmitter are included in delivery. Charging is done comfortably via the remote control with a charging time of around 30 minutes.

The efficient brushed motor in combination with the 2WD rear wheel drive ensures quiet and controlled driving. With a travel time of up to 60 minutes the model Ideal is suitable for extended gaming sessions. The very small turning circle makes the Unimog perfect for use on the desk, in diorama or on limited space. Beginners starting from 8 years profit from simple use and reliable technology in tested Carson quality.

This text is machine translated.

Features

  • With LED-lighting front / rear and switchable warning light
  • Trailer with tilting function and removable tarpaulin
  • Trim for steering
  • Detailed paint and printing
  • Fully proportional

Scope of delivery

  • Drive-ready Model
  • 2.4GHz remote control with charging port
  • Drive battery 3.7V-75mAh Li-ion
  • 4x AAA transmitter batteries
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)