• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell Control 23568 Mini RC Car pink 1:58 RC model car Electric Sports car

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini RC Car, pink

  • Short charging time, longer driving pleasure: Charged in only 5 minutes on the remote control, the Mini aircraft is ready to win every race
  • Stylish design: The eye-catching pink together with the LED lighting makes the car the eye-catcher on every racing track.
  • Innovative packaging: The RC Car comes in an original box packaging, which not only protects, but also serves as a perfect gift.
  • Recommended age: With a recommendation starting from 8 years this RC car is an ideal gift for children, which promotes gaming fun and technical understanding.

Technical specifications

Product type

RC model car

Dim

(L x W x H) 76 x 28 x 25 mm

Model craft type

Sports car

Recommended minimum age

8 years

Frequency

2.4 GHz

Manufacturer part #

23568

Scale

1:58

Model version

RtR

Engine type

Electric

Width

28 mm

Height

25 mm

Length

76 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3312207 Revell Control 23568 Mini RC Car pink 1:58 RC model car Electric Sports car

Description

Experience ultimate driving pleasure with the Revell Control mini RC car "Pretty in pink"! This compact miracle of technology is not only an eye-catcher by its lively pink color, but also a power pack in point of performance. With a size of 76 mm length, 25 mm height and 28 mm width this 1:58 model Ideal is for rapid racing in small spaces. Especially developed for children aged 8 years and above, it offers a simple and intuitive control, which makes fun for both beginners and advanced drivers.

The Revell Control mini RC car is perfectly suitable for RC-enthusiasts of all age groups starting from 8 years. Whether at home, in the office or outside - its compact design enables exciting racing in the smallest area. Ideal for beginners who want to immerse in the world of RC vehicles and for advanced users who want to test their abilities.

Get ready to take control and turn your living room into a race track. The Revell Control mini RC car "Pretty in pink" is fun and ACTION pre-programmed!

This text is machine translated.

Scope of delivery

  • Revell Control mini RC car "Pretty in pink"
  • Original packaging for cans
  • Remote control with charging option
  • LED lighting for extra gaming fun
  • User manual.

Hints

Batteries not included.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)