• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carrera RC 370102201 Brushless Buggy 1:10 RC model car for beginners Electric Buggy

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RC 2.4GHz brushless buggy - Carrera Expert RC

  • Full driving and steering functionMetal transmissionOil-pressure shock absorberPneumatic tireAll-wheel drive380er engine

Technical specifications

  • 9.6V 1300mAh 2S LiFePo4-battery3x AA batteries (included)
Product type

RC model car for beginners

Dim

(L x W x H) 367 x 276 x 146 mm

Model craft type

Buggy

Recommended minimum age

14 years

Battery life

10 min

Frequency

2,4 GHz

Speed (max.)

60 km/h

Manufacturer part #

370102201

Charging time

120 min

Scale

1:10

Model version

RtR

Engine type

Electric

Width

276 mm

Height

146 mm

Length

367 mm

Documents & Downloads

Datasheet

Datasheet 2617623 Carrera RC 370102201 Brushless Buggy 1:10 RC model car for beginners Electric Buggy

User & Safety Instructions

User & Safety Instructions 2617623 Carrera RC 370102201 Brushless Buggy 1:10 RC model car for beginners Electric Buggy

Description

Best technology for action-packed driving funStart with the Carrera Expert RC line! The Carrera Expert RC Brushless Buggy convinces with high-quality technical equipment, top speed with the 380er brushless motor up to 60 km/h and the possibility for hobbyists, under the hood to screws. Carrera RC offers a lot of spare parts for particularly long racing fun on the vehicle.For hobbyists and screwdriversThe basic equipment can already be seen: 60A brushless speed controller, oil pressure shock absorber, high-precision metal gear as well as special ball bearings, all-wheel drive, 2.2 kg servo and splash-protection make the brushless buggy a real champion on the track. In addition, it is fully sprung and equipped with a particularly long-life LiFePo4 battery. Thanks to LED lighting, it is always an eye-catcher. The 1:10 scale model is a full 37 cm long and starts directly from the packaging thanks to Ready to Run.

This text is machine translated.

Scope of delivery

  • Brushless Buggy
  • Radio control
  • LiFePO4 battery
  • USB charging cable
  • Batteries
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 236.99*

What kind of RC Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)