• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carson Modellsport Bokusa 2S Yellow Brushless 1:10 RC model car Electric Truggy 4WD RtR 2,4 GHz

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

RC model car

Motor type

Brushless

Model craft type

Truggy

Scale

1:10

Drive

4WD

Dim

(L x W x H) 455 x 312 x 180 mm

Model version

RtR

Speed (max.)

50 km/h

Weight

2165 g

Age category

14 years and over

Frequency

2,4 GHz

Factory colour

Yellow

Engine type

Electric

Width

312 mm

Height

180 mm

Length

455 mm

Tyre Ø

110 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858261 Carson Modellsport Bokusa 2S Yellow Brushless 1:10 RC model car Electric Truggy 4WD RtR 2,4 GHz

What kind of RC Electric Off-road Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)