• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carson Modellsport Rodstar RTR Multicolour 1:10 RC model car Electric Monster truck RtR 2,4 GHz Incl. light effects

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

1:10 Rodstar 2.4 GHz 100 % RTR

  • Single-wheel suspension with shock absorbers
  • Handy 115 mm all-terrain monster tires
  • Robust bumper with LED lighting
  • Precise control (digital proportional)
  • Splash-proof electronics
  • Fully spring-loaded
  • Including LED illumination
  • Multi-color printed Rodstar pick-up body in hot rod style
  • This text is machine translated.

Technical specifications

Product type

RC model car

Model craft type

Monster truck

Scale

1:10

Dim

(L x W x H) 430 x 310 x 200 mm

Model version

RtR

Weight

1364 g

Age category

14 years and over

Features

Incl. light effects

Battery life

25 min

Frequency

2,4 GHz

Factory colour

Multicolour

Engine type

Electric

Width

310 mm

Height

200 mm

Length

430 mm

Tyre Ø

115 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3532525 Carson Modellsport Rodstar RTR Multicolour 1:10 RC model car Electric Monster truck RtR 2,4 GHz Incl. light effects

Description

Scope of delivery

  • Fully assembled model
  • 2.4 GHz RC system
  • Li-Ion rechargeable battery 7.4 V/1500 mAh
  • USB charger
  • Transmitter batteries
  • User manual

What kind of RC Electric Off-road Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)