• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carson Modellsport XS Ryken Green Brushed 1:10 RC model car Electric Truggy 4WD RtR 2,4 GHz

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

1:10 XS Ryken 100% RTR green

  • 4WD all-wheel drive via central cardan shaft made of steel
  • Oil pressure shock absorber for optimal driving behavior on rough terrain
  • 8kg steering servo, waterproof
  • Reinforced drive shafts made from steel (front/rear)
  • Metal differential front and rear with steel bevel gears
  • All-round ball bearings ensure optimum efficiency
  • Single-wheel suspension with reinforced transverse control arms
  • 2.4-GHz remote control system, water-protected
  • incl. super smash bros. 26mAh Li-ion battery pack for long travel time and USB charger
  • High-torque 550 series brushed motor
  • XT60 high-volt battery plug system
  • Handy 110 mm monster tires
  • Battery quick-change holder
  • Rear bumper with integrated Wheelie Bar

Technical specifications

Product type

RC model car

Motor type

Brushed

Model craft type

Truggy

Scale

1:10

Drive

4WD

Motor type

550er brushed Electric motor

Dim

(L x W x H) 410 x 300 x 175 mm

Model version

RtR

Speed (max.)

40 km/h

Weight

1741 g

Age category

14 years and over

Battery life

12 min

Remote control

2.4 GHz remote control system included (water-proof)

Frequency

2,4 GHz

Factory colour

Green

Engine type

Electric

Width

300 mm

Height

175 mm

Length

410 mm

Tyre Ø

110 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858263 Carson Modellsport XS Ryken Green Brushed 1:10 RC model car Electric Truggy 4WD RtR 2,4 GHz

Description

Experience off-road adrenaline in its purest form with the ultimate RC car:

This monster on four wheels catapults you directly into the terrain adventure – thanks to the permanent 4WD and extremely high ground clearance you can master each underground with impressive grip.
The robust, hardened steel drive shafts and the sealed steel differential gear deliver zero-clearance, long-lasting power transmission, even when it's brutal.
Feather-power in driving comfort: The perfectly set oil-pressure shock absorbers provide for soft cushioning and ultimate driving pleasure on bumpy tracks.

For the ultimate kick the integrated wheel-function pulls the RC car with targeted torque and traction control dust on the rear wheels - perfect drifts included!
The powerful 550 brushed motor under the hood with Hohem start-up torque and explosive acceleration, while the 7.4 V/2600 mAh Li-ion battery guarantees full 12 minutes travel time.
The housing and the electronics are splash-proof so that no drops can stop your adventure.

Experience the ultimate offroad fun and discover the fascination of RC driving!

This text is machine translated.

Scope of delivery

  • Ready to drive model 100% RTR
  • 2.4 GHz remote control system, vehicle battery
  • 7.4V/2600mAh
  • USB charger 1A
  • Batteries 4x LR06/AA
  • User manual.

Hints

CAUTION!
Not for children under 14 years of age. The packaging must be kept as it contains important information. The images may differ from the product in the packaging. Tamiya-CARSON reserves the right to make improvements and changes at any time.
Spare battery 500608309

What kind of RC Electric Off-road Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)