Heatshrink end cap
55 mm
25 mm
Yes
Black
2:1
Solvent-resistant
excellent sealing properties
Chemical-resistant
UV-resistant
Yes
Polyolefin (processed, irradiated)
150 mm
+125 °C
+135 °C
-30 °C
125336
1 pc(s)
Yes
SKH/55-25/B
3.5 mm
yes
Datasheet 420604 CellPack 125336 Heatshrink end cap Nominal inside diameter (pre-shrinkage): 55 mm 1 pc(s)
User & Safety Instructions 420604 CellPack 125336 Heatshrink end cap Nominal inside diameter (pre-shrinkage): 55 mm 1 pc(s)
€ 39.98€ 36.98*
The necessary accessories are required to use the article as described.