
CellPack 127425 Heatshrink + adhesive Black 56 mm 16 mm Shrinkage:3:1 1 pc(s)
Highlights & Details
Shrink tubing with adhesive 3:1 SRH 2
- 1 pc(s)
- Shrinkage: 3:1
- Black
- Nominal inside diameter (pre-shrinkage): 56 mm
Our service for you
Technical specifications
- Product type
Heatshrink + adhesive
- Nominal inside diameter (pre-shrinkage)
56 mm
- Nominal diameter (post-shrinkage)
16 mm
- Factory colour
Black
- Shrinkage
3:1
- Heatshrink features
with partition
Writable
Chemical-resistant
UV-resistant
- Content
1 pc(s)
- Material
Polyolefin (processed, irradiated)
- Shrink temperature (max.)
+125 °C
- Min. temperature
-40 °C
- Max. temperature
+120 °C
- Manufacturer part #
127425
- Halogen-free
Yes
- Length
300 cm
- RoHS-compliant
Yes
- Type
SRH256-16
- Wall thickness (post-shrinkage)
2.70 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1600970 CellPack 127425 Heatshrink + adhesive Black 56 mm 16 mm Shrinkage:3:1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1600970 CellPack 127425 Heatshrink + adhesive Black 56 mm 16 mm Shrinkage:3:1 1 pc(s)
Description
Scope of delivery
- In sections of 1 m.
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 71.98€ 68.98*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































