• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Central Semiconductor corp. Transistor (BJT) - Discrete 2N2222A TO 18 No. of channels 1 NPN

Product type
Transistor (BJT) - Discrete
Enclosure
TO 18
Type
NPN
Collector current
800 mA
Collector emitter voltage U(CEO)
40 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

297 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

2N2222A

Product type

Transistor (BJT) - Discrete

Enclosure

TO 18

Manufacturer

Central Semiconductor corp.

Manuf. code

CSC

Channels

1

Type

NPN

Collector current

800 mA

Collector emitter voltage U(CEO)

40 V

Collector-emitter saturation voltage (max.)

1 V

Collector cutoff current

10 nA

Power (max) P(TOT)

500 mW

DC current gain (hFE)

100

DC current gain hFE - reference current

150 mA

DC current gain hFE - reference voltage

10 V

Transit frequency f(T)

300 MHz

Mounting type

Through-hole

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1359807 Central Semiconductor corp. Transistor (BJT) - Discrete 2N2222A TO 18 No. of channels 1 NPN

User & Safety Instructions

User & Safety Instructions 1359807 Central Semiconductor corp. Transistor (BJT) - Discrete 2N2222A TO 18 No. of channels 1 NPN

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.94€ 6.64*

What kind of Transistors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)